
Unidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications. Features a 1.5kW peak pulse power rating and a 28V working voltage, with a minimum breakdown voltage of 31.1V and a clamping voltage of 45.4V. This silicon Zener diode offers a maximum surge current of 200A and a peak pulse current of 33A, operating across a temperature range of -55°C to 150°C. Packaged in an SMC case with tape and reel availability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes SMCJ28A-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMC |
| Clamping Voltage | 45.4V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Length | 7.11mm |
| Min Breakdown Voltage | 31.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 33A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 31.1V |
| Reverse Standoff Voltage | 28V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 28V |
| Width | 6.22mm |
| Working Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes SMCJ28A-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.