
Bidirectional transient voltage suppressor diode with 1.5kW peak pulse power and 33A peak pulse current. Features a 28V working voltage, 31.1V minimum breakdown voltage, and 45.4V clamping voltage. This single-element silicon device offers 5nF capacitance and 5uA leakage current, operating from -55°C to 150°C. Packaged in an SMC case for surface mounting, it is RoHS compliant and lead-free.
Diodes SMCJ28CA-13-F technical specifications.
| Capacitance | 5nF |
| Package/Case | SMC |
| Clamping Voltage | 45.4V |
| Clamping Voltage-Max | 45.4V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 7.11mm |
| Max Breakdown Voltage | 34.4V |
| Min Breakdown Voltage | 31.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 33A |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 33A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 31.1V |
| Reverse Standoff Voltage | 28V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 28V |
| Width | 6.22mm |
| Working Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Diodes SMCJ28CA-13-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
