
Unidirectional transient voltage suppressor diode for surface mount applications. Features a 40V working voltage, 1.5kW peak pulse power, and 23.2A peak pulse current. Offers a minimum breakdown voltage of 44.4V and a clamping voltage of 64.5V. Operates across a temperature range of -55°C to 150°C with a low leakage current of 5µA. Packaged in an SMC plastic case, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMC |
| Clamping Voltage | 64.5V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Length | 7.11mm |
| Min Breakdown Voltage | 44.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 23.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 44.4V |
| Reverse Standoff Voltage | 40V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 40V |
| Width | 6.22mm |
| Working Voltage | 40V |
| RoHS | Not Compliant |