Surface-mount transient voltage suppressor diode provides 1500 W peak pulse power dissipation in an SMC package. The 40 V reverse standoff version has a 44.40 V minimum breakdown voltage and a 64.5 V maximum clamping voltage. The family supports unidirectional and bidirectional versions with glass-passivated die construction and lead-free matte-tin terminals. It operates from -55 °C to +150 °C and is supplied on tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Peak pulse power dissipation | 1500W |
| Reverse standoff voltage | 40.0V |
| Breakdown voltage minimum | 44.40V |
| Maximum clamping voltage | 64.5V |
| Maximum peak pulse current | 23.3A |
| Test current | 1.0mA |
| Maximum reverse leakage | 5.0µA |
| Peak forward surge current | 200A |
| Steady-state power dissipation | 5.0W |
| Operating temperature range | -55 to +150°C |
| Storage temperature range | -55 to +175°C |
| Package case | SMC |
| RoHS | Compliant |
| Lead Finish | Lead-free matte tin |