
Unidirectional Transient Voltage Suppressor (TVS) diode, 1.5kW peak pulse power, 43V working voltage, and 47.8V reverse breakdown voltage. Features a 69.4V clamping voltage, 21.6A peak pulse current, and 5µA maximum reverse leakage current. This silicon component operates from -55°C to 150°C, with a capacitance of 7nF. Packaged in an SMC case for surface mounting, it offers lead-free and RoHS compliance.
Diodes SMCJ43A-13-F technical specifications.
| Capacitance | 7nF |
| Package/Case | SMC |
| Clamping Voltage | 69.4V |
| Clamping Voltage-Max | 69.4V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 7.11mm |
| Max Breakdown Voltage | 52.8V |
| Min Breakdown Voltage | 47.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 21.6A |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 21.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 47.8V |
| Reverse Standoff Voltage | 43V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 43V |
| Width | 6.22mm |
| Working Voltage | 43V |
| RoHS | Compliant |
Download the complete datasheet for Diodes SMCJ43A-13-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
