
Bidirectional transient voltage suppressor diode for surface mount applications. Features a 1.5kW peak pulse power rating and 200A maximum surge current capability. Offers a 45V reverse standoff voltage and a 50V minimum breakdown voltage, with a clamping voltage of 72.7V. Operates across a temperature range of -55°C to 150°C. Packaged in an SMC plastic case with SMD/SMT termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes SMCJ45CA-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMC |
| Clamping Voltage | 72.7V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Length | 7.11mm |
| Min Breakdown Voltage | 50V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 50V |
| Reverse Standoff Voltage | 45V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 45V |
| Width | 6.22mm |
| Working Voltage | 45V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes SMCJ45CA-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
