
Unidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications. Features a 48V working voltage, 1.5kW peak pulse power dissipation, and a 19.4A peak pulse current rating. Offers a 53.3V minimum breakdown voltage and a 77.4V clamping voltage. Constructed with a single silicon element in an SMC package, this RoHS compliant component operates from -55°C to 150°C.
Diodes SMCJ48A-13-F technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 77.4V |
| Clamping Voltage-Max | 77.4V |
| Current | 194A |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 7.11mm |
| Max Breakdown Voltage | 58.9V |
| Min Breakdown Voltage | 53.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 19.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 53.3V |
| Reverse Standoff Voltage | 48V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage | 48V |
| DC Rated Voltage | 48V |
| Width | 6.22mm |
| Working Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Diodes SMCJ48A-13-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
