
Unidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications. Features a 5V working voltage, 1.5kW peak pulse power dissipation, and 163A peak pulse current handling. Offers a 6.4V minimum breakdown voltage and a 9.2V clamping voltage. Operating temperature range is -55°C to 150°C, with a low leakage current of 1mA. Packaged in an SMC case with 2 pins, suitable for tape and reel packaging.
Diodes SMCJ5.0A-13-F technical specifications.
| Capacitance | 7nF |
| Package/Case | SMC |
| Clamping Voltage | 9.2V |
| Clamping Voltage-Max | 9.2V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 1mA |
| Length | 7.11mm |
| Max Breakdown Voltage | 7.07V |
| Min Breakdown Voltage | 6.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 163A |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1mA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 163A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6.4V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 51V |
| Width | 6.22mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Diodes SMCJ5.0A-13-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.