
Bidirectional Transient Voltage Suppressor (TVS) diode for surface mount applications. Features a 58V working voltage, 1.5kW peak pulse power, and 16A peak pulse current. Offers a clamping voltage of 93.6V and a minimum breakdown voltage of 64.4V. Operates across a wide temperature range of -55°C to 150°C. Packaged in SMC plastic with SMD/SMT termination.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMC |
| Clamping Voltage | 93.6V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Length | 7.11mm |
| Min Breakdown Voltage | 64.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 16A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 64.4V |
| Reverse Standoff Voltage | 58V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 58V |
| Width | 6.22mm |
| Working Voltage | 58V |
| RoHS | Not Compliant |
