
Bidirectional transient voltage suppressor diode, 1.5kW peak pulse power, 60V working voltage, and 66.7V minimum breakdown voltage. Features a 96.8V clamping voltage, 5µA leakage current, and 200A maximum surge current. This surface mount device is housed in an SMC package, operates from -55°C to 150°C, and is RoHS compliant.
Sign in to ask questions about the Diodes SMCJ60CA-13-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes SMCJ60CA-13-F technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 96.8V |
| Clamping Voltage-Max | 96.8V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 7.11mm |
| Max Breakdown Voltage | 73.7V |
| Min Breakdown Voltage | 66.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 15.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 66.7V |
| Reverse Standoff Voltage | 60V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 60V |
| Width | 6.22mm |
| Working Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Diodes SMCJ60CA-13-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
