
Bidirectional transient voltage suppressor diode with 1.5kW peak pulse power and 64V working voltage. Features a 71.1V minimum breakdown voltage and 103V clamping voltage at 14.6A peak pulse current. Designed for surface mount with a 5µA leakage current at 64V reverse standoff voltage. Operates across a temperature range of -55°C to 150°C, housed in an SMC plastic package.
Diodes SMCJ64CA-13 technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 103V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Length | 7.11mm |
| Min Breakdown Voltage | 71.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 14.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 71.1V |
| Reverse Standoff Voltage | 64V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 64V |
| Width | 6.22mm |
| Working Voltage | 64V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes SMCJ64CA-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.