
Unidirectional Transient Voltage Suppressor (TVS) diode, 1.5kW peak pulse power, 70V working voltage, and 77.8V minimum breakdown voltage. Features a 113V clamping voltage and 5µA leakage current. Designed for surface mount applications with a plastic SMC package, measuring 7.11mm x 6.22mm x 2.62mm. Operates across a temperature range of -55°C to 150°C.
Diodes SMCJ70A-13 technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 113V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Length | 7.11mm |
| Min Breakdown Voltage | 77.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 13.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 77.8V |
| Reverse Standoff Voltage | 70V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 70V |
| Width | 6.22mm |
| Working Voltage | 70V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes SMCJ70A-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
