
Bidirectional transient voltage suppressor diode, 1.5kW peak pulse power, 7V working voltage, and 12V clamping voltage. Features a 7.78V minimum breakdown voltage and 400µA leakage current. Designed for surface mount applications with a 2-pin SMC package, operating from -55°C to 150°C.
Sign in to ask questions about the Diodes SMCJ7.0CA-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes SMCJ7.0CA-13 technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 12V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Contains Lead |
| Leakage Current | 400uA |
| Length | 7.11mm |
| Min Breakdown Voltage | 7.78V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 125A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 7.78V |
| Reverse Standoff Voltage | 7V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 7V |
| Width | 6.22mm |
| Working Voltage | 7V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes SMCJ7.0CA-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
