
Bidirectional transient voltage suppressor diode offering 1.5kW peak pulse power dissipation and 200A surge current capability. Features a 70V working voltage, 77.8V minimum breakdown voltage, and 113V clamping voltage. Designed for surface mount applications in an SMC package, this silicon diode operates from -55°C to 150°C with a low leakage current of 5uA.
Diodes SMCJ70CA-13-F technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 113V |
| Clamping Voltage-Max | 113V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 7.11mm |
| Max Breakdown Voltage | 86V |
| Min Breakdown Voltage | 77.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 13.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 77.8V |
| Reverse Standoff Voltage | 70V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 70V |
| Width | 6.22mm |
| Working Voltage | 70V |
| RoHS | Compliant |
Download the complete datasheet for Diodes SMCJ70CA-13-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
