
Unidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications. Features a 7.5V DC rated working voltage and a 1500W peak pulse power rating, with a maximum surge current capability of 200A. Offers a 12.9V clamping voltage at 100A and a minimum breakdown voltage of 83.3V at 1mA. Operates across a wide temperature range from -55°C to 150°C, housed in an SMC plastic package.
Diodes SMCJ7.5A-13 technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 12.9V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Contains Lead |
| Leakage Current | 100uA |
| Length | 7.11mm |
| Min Breakdown Voltage | 83.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 8.33V |
| Reverse Standoff Voltage | 75V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 7.5V |
| Width | 6.22mm |
| Working Voltage | 7.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes SMCJ7.5A-13 to view detailed technical specifications.
No datasheet is available for this part.