Bidirectional transient voltage suppressor diode, 1500W peak reverse power dissipation. Features 78V repetitive peak reverse voltage (max) and 91.3V nominal breakdown voltage. Operates across a wide temperature range from -55°C to 150°C. This single-element silicon diode offers a maximum clamping voltage of 126V and has two terminals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes SMCJ78CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 78 |
| Breakdown Voltage-Min | 86.7 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 126 |
| Breakdown Voltage-Nom | 91.3 |
| Breakdown Voltage-Max | 99.7 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Diodes SMCJ78CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.