
Unidirectional transient voltage suppressor diode for surface mount applications. Features a 1.5kW peak pulse power rating and 8.5V working voltage. Offers a 14.4V clamping voltage at 104.2A peak pulse current, with a minimum breakdown voltage of 9.44V. Operates across a wide temperature range from -55°C to 150°C, with a low leakage current of 20uA. Packaged in SMC plastic with tape and reel for automated assembly.
Sign in to ask questions about the Diodes SMCJ8.5A-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes SMCJ8.5A-13 technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 14.4V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Contains Lead |
| Leakage Current | 20uA |
| Length | 7.11mm |
| Min Breakdown Voltage | 9.44V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 104.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 9.44V |
| Reverse Standoff Voltage | 8.5V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 8.5V |
| Width | 6.22mm |
| Working Voltage | 8.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes SMCJ8.5A-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
