
Bidirectional transient voltage suppressor diode, 1.5kW peak pulse power, 85V working voltage, and 94.4V minimum breakdown voltage. Features a 137V clamping voltage, 5uA maximum reverse leakage current, and 200A maximum surge current. This surface mount component operates from -55°C to 150°C and is housed in an SMC package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes SMCJ85CA-13-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMC |
| Clamping Voltage | 137V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 7.11mm |
| Min Breakdown Voltage | 94.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 94.4V |
| Reverse Standoff Voltage | 85V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 85V |
| Width | 6.22mm |
| Working Voltage | 85V |
| RoHS | Compliant |
Download the complete datasheet for Diodes SMCJ85CA-13-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
