
Unidirectional Transient Voltage Suppressor (TVS) diode, 1.5kW peak pulse power, 90V working voltage, and 100V minimum breakdown voltage. Features a 146V clamping voltage and 5µA maximum reverse leakage current. Designed for surface mount with a 2-pin SMC package, operating from -55°C to 150°C. This RoHS compliant component offers 200A maximum surge current capability.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMC |
| Clamping Voltage | 146V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 7.11mm |
| Min Breakdown Voltage | 100V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 100V |
| Reverse Standoff Voltage | 90V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 90V |
| Width | 6.22mm |
| Working Voltage | 90V |
| RoHS | Compliant |