
Bidirectional transient voltage suppressor diode with 1.5kW peak pulse power and 9V working voltage. Features a 10V reverse breakdown voltage, 9V reverse standoff voltage, and 15.4V clamping voltage. Designed for surface mount applications in an SMC package, offering 20uA leakage current and 200A max surge current. Operates across a -55°C to 150°C temperature range and is RoHS compliant.
Diodes SMCJ9.0CA-13-F technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 15.4V |
| Clamping Voltage-Max | 146V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 20uA |
| Length | 7.11mm |
| Max Breakdown Voltage | 111V |
| Min Breakdown Voltage | 100V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 20uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 97.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 10V |
| Reverse Standoff Voltage | 9V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 9V |
| Width | 6.22mm |
| Working Voltage | 9V |
| RoHS | Compliant |
Download the complete datasheet for Diodes SMCJ9.0CA-13-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
