
The SN10GE156 is a surface mount crystal oscillator with a frequency of 156.25 MHz and an operating supply voltage of 3.3V. It has a maximum supply current of 70mA and is packaged in a 6-pin SMD package. The oscillator has a frequency stability of 50ppm and operates over a temperature range of -40°C to 85°C. It is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Diodes SN10GE156 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes SN10GE156 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 5mm |
| Frequency | 156.25MHz |
| Frequency Stability | 50ppm |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 70mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Frequency | 156.25 MHz |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SaRonix-eCera™ ASSP XO™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Diodes SN10GE156 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.