The SaRonix-eCera ASSP XO is a surface mount oscillator with a frequency of 155.52 MHz and a frequency stability of 50 ppm. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 60 mA. The oscillator is RoHS compliant and is packaged in a tape and reel format.
Diodes SNGPON155 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 155.52MHz |
| Frequency Stability | 50ppm |
| Height | 0.079inch |
| Lead Free | Lead Free |
| Length | 0.276inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 60mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Frequency | 155.52 MHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SaRonix-eCera™ ASSP XO™ |
| Termination | SMD/SMT |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Diodes SNGPON155 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.