
The SPX2940T-L-5-0/TR is a single linear voltage regulator with a dropout voltage of 280mV. It operates over a temperature range of -40°C to 125°C and is available in a TO-263-3 package. The device is designed for surface mount applications and is packaged in tape and reel quantities of 500. It is suitable for a variety of applications requiring a stable 5V output current of up to 1A.
Diodes SPX2940T-L-5-0/TR technical specifications.
| Package/Case | TO-263-3 |
| Dropout Voltage | 280mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.
