
The SR102-T is a general purpose rectifier with a maximum reverse voltage of 20V and an average rectified current of 1A. It has a capacitance of 110pF and is packaged in a DO-41 case with a through hole mount. The device is exempt from lead-free requirements and is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 1A |
| Capacitance | 110pF |
| Package/Case | DO-41 |
| Current Rating | 1A |
| Lead Free | Exempt |
| Max Reverse Voltage (DC) | 20V |
| Mount | Through Hole |
| Output Current | 1A |
| Packaging | Tape and Reel |
| Polarity | Standard |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |