
Schottky rectifier diode, 1A average rectified current, 60V repetitive reverse voltage. Features 1A forward current, 25A peak non-repetitive surge current, and 100µA max reverse current. Encased in a DO-41 through-hole package with 80pF capacitance. Operates from -65°C to 150°C, lead-free and RoHS compliant.
Diodes SR106-T technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 80pF |
| Package/Case | DO-41 |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 2.71mm |
| Lead Free | Lead Free |
| Length | 5.21mm |
| Max Forward Surge Current (Ifsm) | 25A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 60V |
| Mount | Through Hole |
| Output Current | 1A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 25A |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | 60V |
| Weight | 0.010582oz |
| Width | 2.72mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SR106-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
