
Schottky rectifier with 3A average rectified current and 50V repetitive reverse voltage. Features a 3A forward current rating, 80A peak non-repetitive surge current, and a low 300pF capacitance. Encased in a DO-201AD through-hole package, this RoHS compliant component operates from -65°C to 150°C.
Diodes SR305-T technical specifications.
| Average Rectified Current | 3A |
| Capacitance | 300pF |
| Package/Case | DO-201AD |
| Current Rating | 3A |
| Forward Current | 3A |
| Height | 5.3mm |
| Lead Free | Exempt |
| Length | 9.5mm |
| Max Forward Surge Current (Ifsm) | 80A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 1mA |
| Max Reverse Voltage (DC) | 50V |
| Mount | Through Hole |
| Output Current | 3A |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 80A |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| Weight | 0.038801oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SR305-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
