
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, Silicon,
Checking distributor stock and pricing after the page loads.
Diodes SR503-B technical specifications.
| Package/Case | DO-201AD |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 150A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
