Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes SR503-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes SR503-T technical specifications.
| Average Rectified Current | 5A |
| Capacitance | 550pF |
| Package/Case | DO-201AD |
| Current Rating | 5A |
| Lead Free | Exempt |
| Max Reverse Voltage (DC) | 30V |
| Mount | Through Hole |
| Output Current | 5A |
| Packaging | Cut Tape |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes SR503-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
