
Schottky rectifier diode for general-purpose rectification. Features a 5A average rectified current and 60V repetitive reverse voltage. Housed in a DO-201AD through-hole package, this silicon component offers a maximum forward surge current of 150A and operates across a temperature range of -65°C to 150°C. The diode exhibits a capacitance of 400pF and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes SR506-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 5A |
| Capacitance | 400pF |
| Package/Case | DO-201AD |
| Current Rating | 5A |
| Forward Current | 5A |
| Height | 5.3mm |
| Lead Free | Exempt |
| Length | 9.5mm |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 1mA |
| Max Reverse Voltage (DC) | 60V |
| Mount | Through Hole |
| Output Current | 5A |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 150A |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | 60V |
| Weight | 0.038801oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes SR506-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
