The SaRonix-eCera SX oscillator operates at a frequency of 150MHz with a stability of 50ppm. It is designed for surface mount applications and can withstand temperatures ranging from -40°C to 85°C. The oscillator has a maximum supply current of 30mA and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes SXF000005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Frequency | 150MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 30mA |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SaRonix-eCera™ SX |
| RoHS | Compliant |
Download the complete datasheet for Diodes SXF000005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.