
Unidirectional Transient Voltage Suppressor (TVS) diode offering 300W peak pulse power dissipation and 12A peak pulse current. Features a 12V reverse standoff voltage, 14.1V minimum breakdown voltage, and 28V clamping voltage. This silicon, single-element device operates within a -65°C to 150°C temperature range and has a low leakage current of 10nA. Designed for surface mounting with a compact 1.3mm x 0.9mm x 0.3mm plastic package, it is lead-free and RoHS compliant.
Sign in to ask questions about the Diodes T12S5-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes T12S5-7 technical specifications.
| Capacitance | 60pF |
| Clamping Voltage | 28V |
| Depth | 0.9mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 0.3mm |
| Lead Free | Lead Free |
| Leakage Current | 10nA |
| Length | 1.3mm |
| Min Breakdown Voltage | 14.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300W |
| Max Surge Current | 12A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12A |
| Peak Pulse Power | 300W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reverse Breakdown Voltage | 14.1V |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 0.9mm |
| Working Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Diodes T12S5-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
