Unidirectional transient voltage suppressor diode with 260W peak pulse power and 15A peak pulse current. Features a 5V reverse standoff voltage, 6.2V minimum breakdown voltage, and 27V clamping voltage. Offers 60pF capacitance and 50nA leakage current. Designed for surface mount with a 1.3mm x 0.9mm x 0.3mm ultra-small plastic package. Operates from -65°C to 150°C and provides ESD protection.
Diodes T5V0S5-7 technical specifications.
| Capacitance | 60pF |
| Clamping Voltage | 27V |
| Depth | 0.9mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 0.3mm |
| Lead Free | Lead Free |
| Leakage Current | 50nA |
| Length | 1.3mm |
| Min Breakdown Voltage | 6.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 260W |
| Max Reverse Leakage Current | 50nA |
| Max Surge Current | 15A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 15A |
| Peak Pulse Power | 260W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6.2V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 0.9mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Diodes T5V0S5-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.