
Unidirectional transient voltage suppressor diode for surface mount applications. Features 260W peak pulse power, 15A peak pulse current, and 6V reverse standoff voltage. Offers 6.8V reverse breakdown voltage and 23V clamping voltage. Operates from -65°C to 150°C with 90pF capacitance and 50nA leakage current. Packaged in tape and reel for automated assembly.
Diodes T6V0S5-7 technical specifications.
| Capacitance | 90pF |
| Clamping Voltage | 23V |
| Depth | 0.9mm |
| Direction | Unidirectional |
| Leakage Current | 50nA |
| Length | 1.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 260W |
| Max Surge Current | 15A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 15A |
| Peak Pulse Power | 260W |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reverse Breakdown Voltage | 6.8V |
| Reverse Standoff Voltage | 6V |
| RoHS Compliant | Yes |
| Series | T6V0 |
| Termination | SMD/SMT |
| Working Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Diodes T6V0S5-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
