Sign in to ask questions about the Diodes TB0720H-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes TB0720H-13 technical specifications.
| Capacitance | 200pF |
| Package/Case | SMB |
| Current Rating | 100A |
| Hold Current | 800mA |
| Lead Free | Contains Lead |
| Length | 4.57mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 400A |
| RoHS Compliant | No |
| DC Rated Voltage | 65V |
| Width | 3.94mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes TB0720H-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
