
The Diodes TB1100M-13-F is a surface mount transient voltage suppressor with a maximum repetitive reverse voltage of 90V and a hold current of 800mA. It is packaged in a small outline R-PDSO-C2 package and is available in quantities of 3000 per reel. The device is exempt from lead free requirements and is RoHS compliant. The operating temperature range is from -40°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes TB1100M-13-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMB |
| Hold Current | 800mA |
| Lead Free | Exempt |
| Length | 4.57mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 90V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| DC Rated Voltage | 90V |
| Weight | 0.00328oz |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes TB1100M-13-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
