
The Diodes transient voltage suppressor is a single-element device with a capacitance of 80pF and a maximum operating temperature of 150°C. It has a maximum repetitive reverse voltage of 275V and a peak pulse current of 400A. The device is surface mount and packaged in a small outline R-PDSO-C2 package. It is RoHS compliant and available in quantities of 3000 on tape and reel. The device is rated for a DC voltage of 275V and has a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes TB3100H-13-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 80pF |
| Package/Case | SMB |
| Current Rating | 5uA |
| Hold Current | 800mA |
| Lead Free | Exempt |
| Length | 4.57mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 275V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 400A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 275V |
| Weight | 0.00328oz |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes TB3100H-13-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
