Diodes TBZ363C5V5-7-F technical specifications.
| Package/Case | SOT-363 |
| Diode Type | ZENER |
| Height | 1mm |
| Length | 2.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 3 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 2V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage Tolerance | 5% |
| Width | 1.35mm |
| Zener Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Diodes TBZ363C5V5-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.