
Adjustable Shunt Voltage Reference IC, offering a precise 2.495V minimum output voltage with a 1% tolerance. This bipolar device supports a maximum input voltage of 40V and a maximum output voltage of 36V, with a maximum output current of 100mA. Packaged in a compact SOT-23 (PDSO3) surface-mount case, it operates within a temperature range of -40°C to 125°C and requires a cathode current of 700µA. Supplied on tape and reel for automated assembly.
Sign in to ask questions about the Diodes TL432ASA-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes TL432ASA-7 technical specifications.
| Package/Case | SOT-23 |
| Cathode Current | 700uA |
| Height | 1mm |
| Length | 3mm |
| Max Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 36V |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes TL432ASA-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
