
The TLV431BFTA is an adjustable shunt voltage reference with a maximum input voltage of 20V and a maximum output current of 15mA. It operates over a temperature range of -40°C to 125°C and is packaged in a surface mount SOT-23 package. The device is not radiation hardened and is not RoHS compliant. It is available on tape and reel.
Sign in to ask questions about the Diodes TLV431BFTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes TLV431BFTA technical specifications.
| Package/Case | SOT-23 |
| Cathode Current | 100uA |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 18V |
| Min Output Voltage | 1.24V |
| Mount | Surface Mount |
| Output Current | 15mA |
| Output Type | Adjustable |
| Output Voltage | 18V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 18V |
| RoHS Compliant | No |
| Tolerance | 0.5% |
| Width | 1.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Diodes TLV431BFTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
