Diodes TRAC020LHQ36 technical specifications.
| Package/Case | QSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes TRAC020LHQ36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
