
The Diodes UDZ11B-7 is a surface mount zener diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum power dissipation of 200mW and a maximum reverse current of 100nA. The diode is packaged in a SOD-323-2 case and is lead free. It is RoHS compliant and has a tolerance of 2%.
Sign in to ask questions about the Diodes UDZ11B-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes UDZ11B-7 technical specifications.
| Package/Case | SOD-323-2 |
| Height | 1.05mm |
| Impedance | 30R |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Voltage Tolerance | 2.09% |
| Weight | 0.000173oz |
| Width | 1.3mm |
| Zener Current | 100nA |
| Zener Voltage | 11V |
| RoHS | Compliant |
Download the complete datasheet for Diodes UDZ11B-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
