
The UDZ12B-7 is a surface mount zener diode with a zener voltage of 12V and a tolerance of 2%. It has a maximum power dissipation of 200mW and an impedance of 30 ohms. The diode is packaged in a SOD-323-2 case and is lead free. It operates over a temperature range of -65°C to 150°C.
Sign in to ask questions about the Diodes UDZ12B-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes UDZ12B-7 technical specifications.
| Package/Case | SOD-323-2 |
| Height | 1.05mm |
| Impedance | 30R |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Voltage Tolerance | 2.09% |
| Weight | 0.000173oz |
| Width | 1.3mm |
| Zener Current | 100nA |
| Zener Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Diodes UDZ12B-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
