
The UDZ6V8B-7 is a surface mount zener diode with a maximum operating temperature range of -65°C to 150°C. It has a maximum power dissipation of 200mW and a maximum reverse current of 500nA. The diode is packaged in a SOD-323-2 case and is available in quantities of 3000. It is RoHS compliant and has a tolerance of 2.06%. The zener voltage is 6.79V.
Sign in to ask questions about the Diodes UDZ6V8B-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes UDZ6V8B-7 technical specifications.
| Package/Case | SOD-323-2 |
| Height | 1.05mm |
| Impedance | 40R |
| Length | 2.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 500nA |
| Max Reverse Leakage Current | 500nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 2.06% |
| Voltage Tolerance | 2.06% |
| Weight | 0.000173oz |
| Width | 1.3mm |
| Zener Current | 500nA |
| Zener Voltage | 6.79V |
| RoHS | Compliant |
Download the complete datasheet for Diodes UDZ6V8B-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
