
General purpose rectifier diode, 1 phase, 1 element, featuring a 2A average rectified current and 1000V repetitive reverse voltage. This silicon diode is housed in a DO-15 plastic package with through-hole mounting and a maximum operating temperature of 150°C. It offers a 60A peak non-repetitive surge current and a reverse recovery time of 75ns. The component is RoHS compliant and available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes UF2007-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 2A |
| Package/Case | DO-15 |
| Current | 2A |
| Diameter | 3.6mm |
| Forward Current | 2A |
| Height | 3.6mm |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 1kV |
| Max Surge Current | 60A |
| Mount | Through Hole, Stud |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 60A |
| Radiation Hardening | No |
| Reverse Recovery Time | 75ns |
| Reverse Recovery Time-Max | 75ns |
| Reverse Voltage (DC) | 1kV |
| RoHS Compliant | Yes |
| Voltage | 1kV |
| Weight | 0.012346oz |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes UF2007-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
