
General purpose rectifier diode, 1-phase, 1-element, with a 3A average rectified current and 50V maximum repetitive reverse voltage. Features a 3A forward current, 150A peak non-repetitive surge current, and 50ns reverse recovery time. Packaged in a DO-201AD plastic through-hole mount with a capacitance of 75pF. Operates from -65°C to 150°C and is RoHS compliant.
Sign in to ask questions about the Diodes UF3001-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes UF3001-T technical specifications.
| Average Rectified Current | 3A |
| Capacitance | 75pF |
| Package/Case | DO-201AD |
| Current Rating | 3A |
| Forward Current | 3A |
| Height | 5.3mm |
| Lead Free | Exempt |
| Length | 9.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 5A |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 150A |
| Mount | Through Hole |
| Output Current | 3A |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 150A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Recovery Time | 50ns |
| Reverse Voltage (DC) | 50V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| Weight | 0.038801oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes UF3001-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
