Small Signal Bipolar Transistor, 1A I(C), 125V V(BR)CEO, 1-Element, NPN, Silicon
Checking distributor stock and pricing after the page loads.
Diodes UFMMT624TA technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.