Sign in to ask questions about the Diodes ULN2002AD16-U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ULN2002AD16-U technical specifications.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| Number of Elements | 7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes ULN2002AD16-U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.