
The ULN2003V12S16-13 is a 7-channel telephone relay driver from Diodes, featuring a 16-pin SOP package and an automotive temperature grade. It operates within a temperature range of -40 to 125 degrees Celsius. The device has 16 terminals and supports dual terminal positions. The JEDEC package code is R-PDSO-G16, with dimensions of 3.9mm in width and 9.9mm in length.
Sign in to ask questions about the Diodes ULN2003V12S16-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ULN2003V12S16-13 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 7 |
| Temperature Grade | AUTOMOTIVE |
| Interface IC Type | TELEPHONE RELAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes ULN2003V12S16-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.