
The ULN2003V12T16-13 is a 7-channel telephone relay driver IC from Diodes, designed for automotive applications. It operates over a temperature range of -40°C to 125°C and features a 16-pin SOP package. This device is suitable for use in interface applications, with a terminal position of dual and a JEDEC package code of R-PDSO-G16.
Sign in to ask questions about the Diodes ULN2003V12T16-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ULN2003V12T16-13 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 7 |
| Temperature Grade | AUTOMOTIVE |
| Interface IC Type | TELEPHONE RELAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes ULN2003V12T16-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.