
General purpose rectifier diode with a 1A average rectified current and 50V reverse voltage rating. Features a 1A forward current, 30A peak non-repetitive surge current, and a maximum reverse current of 5µA. Operates across a temperature range of -65°C to 150°C with a 50ns reverse recovery time and 20pF capacitance. Packaged in an SMA plastic case for surface mounting, supplied on tape and reel.
Sign in to ask questions about the Diodes US1A-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes US1A-13 technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 20pF |
| Package/Case | SMA |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 2.1mm |
| Lead Free | Contains Lead |
| Length | 4.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Reverse Recovery Time | 50ns |
| Reverse Voltage (DC) | 50V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 50V |
| Weight | 0.002258oz |
| Width | 2.92mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes US1A-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.